• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-10234-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM0225C1E6R6DDAEL

Description CAP CER 6.6PF 25V NP0 01005
Expanded Description 6.6pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13659-1-ND GRM0225C1E6R6DA03L Murata Electronics North America Cut Tape (CT) ? 39,500 - Immediate
0.10000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 6.6pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10234-1

22:49:02 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10234-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.00898
Send Feedback