Add To Favorites
Product Overview
Digi-Key Part Number 490-10206-1-ND
Quantity Available 36,894
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0225C1E680GA02L

Description CAP CER 68PF 25V NP0 01005
Expanded Description 68pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10206-1

07:55:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.09700 0.97
25 0.07080 1.77
50 0.05520 2.76
100 0.04570 4.57
250 0.03784 9.46
500 0.03206 16.03
1,000 0.02654 26.54
5,000 0.02260 112.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10206-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 0
  • Unit Price: 0.01057
Send Feedback