Add To Favorites
Product Overview
Digi-Key Part Number 490-13576-2-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0225C1E4R4BA03L

Description CAP CER 4.4PF 25V NP0 01005
Expanded Description 4.4pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.4pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 40,000
Other Names 490-13576-2

04:42:13 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.01017 406.83
80,000 0.00910 728.01
120,000 0.00736 883.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback