Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-10049-1-ND
Quantity Available 4,305
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0225C1E1R4WDAEL

Description CAP CER 1.4PF 25V NP0 01005
Expanded Description 1.4pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 1.4pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13486-1-ND GRM0225C1E1R4WA03L Murata Electronics North America Cut Tape (CT) ? 40,000 - Immediate
0.16000 1
Additional Resources
Standard Package ? 1
Other Names 490-10049-1

15:01:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.11800 1.18
50 0.06780 3.39
100 0.05610 5.61
250 0.04720 11.80
500 0.03954 19.77
1,000 0.03245 32.45
5,000 0.02744 137.18
10,000 0.02537 253.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10049-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 80,000 - Immediate
  • Unit Price: 0.02124
Send Feedback