Add To Favorites
Product Overview
Digi-Key Part Number 490-13473-1-ND
Quantity Available 38,660
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0225C1E1R0CA03L

Description CAP CER 1PF 25V NP0 01005
Expanded Description 1pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13473-1

05:41:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04200 0.42
50 0.02280 1.14
100 0.01930 1.93
250 0.01576 3.94
500 0.01348 6.74
1,000 0.01050 10.50
5,000 0.00875 43.75
10,000 0.00805 80.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13473-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 0
  • Unit Price: 0.00665
Send Feedback