Add To Favorites
Product Overview
Digi-Key Part Number 490-13472-1-ND
Quantity Available 38,278
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0225C1E1R0BA03L

Description CAP CER 1PF 25V NP0 01005
Expanded Description 1pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13472-1

19:31:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06400 0.64
50 0.03480 1.74
100 0.02940 2.94
250 0.02408 6.02
500 0.02060 10.30
1,000 0.01606 16.06
5,000 0.01338 66.91
10,000 0.01231 123.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13472-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 0
  • Unit Price: 0.01017
Send Feedback