Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 490-8152-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM0225C1C4R5CD05L

Description CAP CER 4.5PF 16V NP0 01005
Expanded Description 4.5pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM0225C1C4R5CA03L-ND GRM0225C1C4R5CA03L Murata Electronics North America Tape & Reel (TR) ? 0
0.00665 40,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 4.5pF
Tolerance ±0.25pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 40,000
Other Names 490-8152-2
GRM0225C1C4R5CD05L-ND

14:34:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.00855 342.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-8152-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 39,695 - Immediate
  • Unit Price: 0.10000
Send Feedback