Add To Favorites
Product Overview
Digi-Key Part Number 490-10947-1-ND
Quantity Available 5,913
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ31MR71C225KE11L

Description CAP CER 2.2UF 16V X7R 1206
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10947-1

00:32:27 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.28800 2.88
50 0.17480 8.74
100 0.14390 14.39
250 0.11508 28.77
500 0.10482 52.41
1,000 0.09455 94.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10947-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07399
  • Digi-Reel® ? : 490-10947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback