Add To Favorites
Product Overview
Digi-Key Part Number 490-10939-1-ND
Quantity Available 23,910
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ31CR71C475KE11L

Description CAP CER 4.7UF 16V X7R 1206
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10939-1

20:54:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.34100 3.41
50 0.20700 10.35
100 0.17050 17.05
250 0.13636 34.09
500 0.12418 62.09
1,000 0.11201 112.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10939-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.08766
  • Digi-Reel® ? : 490-10939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback