Add To Favorites
Product Overview
Digi-Key Part Number 490-10937-1-ND
Quantity Available 9,052
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ31CR71A226KE12L

Description CAP CER 22UF 10V X7R 1206
Expanded Description 22µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10937-1

00:23:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.92100 9.21
50 0.67800 33.90
100 0.53880 53.88
250 0.45192 112.98
500 0.40848 204.24
1,000 0.37372 373.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.26073
  • Digi-Reel® ? : 490-10937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,052 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback