Add To Favorites
Product Overview
Digi-Key Part Number 490-10929-1-ND
Quantity Available 6,840
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ21BR72A473KE01L

Description CAP CER 0.047UF 100V X7R 0805
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10929-1

05:41:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.15400 1.54
50 0.09360 4.68
100 0.07850 7.85
250 0.06360 15.90
500 0.05610 28.05
1,000 0.04769 47.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10929-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.04114
  • Digi-Reel® ? : 490-10929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback