• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5728-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GR331CD72J153KW03L

Description CAP CER 0.015UF 630V X7T 1206
Expanded Description 0.015µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GR3
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5728-6

13:40:36 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5728-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09658
  • Cut Tape (CT) ? : 490-5728-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,940 - Immediate
  • Unit Price: 0.44000
Send Feedback