• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5722-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GR331AD72W153KW01D

Description CAP CER 0.015UF 450V X7T 1206
Expanded Description 0.015µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GR3
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5722-6

02:31:05 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5722-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08242
  • Cut Tape (CT) ? : 490-5722-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,695 - Immediate
  • Unit Price: 0.39000
Send Feedback