Add To Favorites
Product Overview
Digi-Key Part Number 490-3600-1-ND
Quantity Available 7,609
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C2A8R2CB01D

Description CAP CER 8.2PF 100V NP0 0805
Expanded Description 8.2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5293-1-ND GQM2195C2E8R2CB12D Murata Electronics North America Cut Tape (CT) ? 4,111 - Immediate
1.01000 1
Additional Resources
Standard Package ? 1
Other Names 490-3600-1

03:34:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.75000 7.50
50 0.44800 22.40
100 0.36400 36.40
250 0.30240 75.60
500 0.27440 137.20
1,000 0.25200 252.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3600-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16800
  • Digi-Reel® ? : 490-3600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback