Add To Favorites
Product Overview
Digi-Key Part Number 490-3607-1-ND
Quantity Available 7,610
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C1H200JB01D

Description CAP CER 20PF 50V NP0 0805
Expanded Description 20pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM2195C2E200JB12D-ND GQM2195C2E200JB12D Murata Electronics North America Tape & Reel (TR) ? 0
0.29497 4,000  Non-Stock ?
GQM2195C1H200GB01D-ND GQM2195C1H200GB01D Murata Electronics North America Tape & Reel (TR) ? 0
0.31039 4,000  Non-Stock ?
GQM2195C2E200GB12D-ND GQM2195C2E200GB12D Murata Electronics North America Tape & Reel (TR) ? 0
0.63062 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3607-1

23:04:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.75800 7.58
50 0.45240 22.62
100 0.36760 36.76
250 0.30544 76.36
500 0.27714 138.57
1,000 0.25452 254.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3607-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16968
  • Digi-Reel® ? : 490-3607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback