Add To Favorites
Product Overview
Digi-Key Part Number 490-12603-1-ND
Quantity Available 4,692
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C2A5R6BB01D

Description CAP CER 5.6PF 100V NP0 0603
Expanded Description 5.6pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12603-1

05:35:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.52600 5.26
25 0.44880 11.22
50 0.39760 19.88
100 0.34620 34.62
250 0.29492 73.73
500 0.25646 128.23
1,000 0.21799 217.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12603-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16725
  • Digi-Reel® ? : 490-12603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback