• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5815-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GCJ216R72A153KA01D

Description CAP CER 0.015UF 100V X7R 0805
Expanded Description 0.015µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GCJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5815-6

07:52:28 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5815-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05624
  • Cut Tape (CT) ? : 490-5815-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,889 - Immediate
  • Unit Price: 0.29000
Send Feedback