• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5775-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GCJ188R72A222KA01D

Description CAP CER 2200PF 100V X7R 0603
Expanded Description 2200pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GCJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5775-6

07:44:40 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5775-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.03500
  • Cut Tape (CT) ? : 490-5775-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,925 - Immediate
  • Unit Price: 0.21000
Send Feedback