Add To Favorites
Product Overview
Digi-Key Part Number 490-13988-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GC321BD72E223KX03L

Description CAP CER 0.022UF 250V X7T 0805
Expanded Description 0.022µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-13988-1

21:37:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22600 2.26
50 0.12700 6.35
100 0.11280 11.28
250 0.08460 21.15
500 0.07474 37.37
1,000 0.06627 66.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13988-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05640
  • Digi-Reel® ? : 490-13988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback