Add To Favorites
Product Overview
Digi-Key Part Number 490-10868-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FDSD0512-H-1R0M=P3

Description FIXED IND 1UH 4A 44 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 4A 44 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FDSD0512-H-1R0M
Video File Digi-Key Daily - Murata Inductors
Featured Product Toko FDxx Series Inductors
Online Catalog FDSD Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series FDSD0512
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 6.1A
Shielding Shielded
DC Resistance (DCR) 44 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.193" W (5.20mm x 4.90mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10868-1

01:20:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81800 8.18
25 0.76720 19.18
50 0.66500 33.25
100 0.61380 61.38
250 0.58312 145.78
500 0.53196 265.98
750 0.47059 352.94
1,000 0.45012 450.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10868-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.32736
  • Digi-Reel® ? : 490-10868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback