Add To Favorites
Product Overview
Digi-Key Part Number 490-13173-1-ND
Quantity Available 3,930
Can ship immediately
Manufacturer

Manufacturer Part Number

FDSD0420D-R47M=P3

Description FIXED IND 470NH 6.8A 18 MOHM
Expanded Description 470nH Shielded Inductor 6.8A 18 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FDSD0420D Type
Product Training Modules Power Inductors
Online Catalog FDSD Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series FDS0420
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating 6.8A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 18 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13173-1

15:21:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81500 8.15
25 0.75720 18.93
50 0.64060 32.03
100 0.58240 58.24
250 0.54744 136.86
500 0.48922 244.61
1,000 0.39603 396.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13173-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35360
  • Digi-Reel® ? : 490-13173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback