Add To Favorites
Product Overview
Digi-Key Part Number 490-13180-1-ND
Quantity Available 3,865
Can ship immediately
Manufacturer

Manufacturer Part Number

FDSD0420D-6R8M=P3

Description FIXED IND 6.8UH 1.9A 150 MOHM
Expanded Description 6.8µH Shielded Inductor 1.9A 150 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FDSD0420D Type
Product Training Modules Power Inductors
Online Catalog FDSD Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series FDS0420
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13180-1

12:39:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.83200 8.32
25 0.78000 19.50
50 0.67600 33.80
100 0.62400 62.40
250 0.59280 148.20
500 0.54080 270.40
750 0.47840 358.80
1,000 0.45760 457.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13180-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35360
  • Digi-Reel® ? : 490-13180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback