Add To Favorites
Product Overview
Digi-Key Part Number 490-10867-1-ND
Quantity Available 3,863
Can ship immediately
Manufacturer

Manufacturer Part Number

FDSD0420-H-R47M=P3

Description FIXED IND 470NH 6.8A 18 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 6.8A 18 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FDSD0420
Video File Digi-Key Daily - Murata Inductors
Featured Product Toko FDxx Series Inductors
Online Catalog FDSD Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series FDSD0420
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating 6.8A
Current - Saturation 9.4A
Shielding Shielded
DC Resistance (DCR) 18 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10867-1

04:00:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.62000 6.20
25 0.58120 14.53
50 0.50380 25.19
100 0.46500 46.50
250 0.44176 110.44
500 0.40300 201.50
750 0.35651 267.38
1,000 0.34100 341.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10867-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26350
  • Digi-Reel® ? : 490-10867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback