Add To Favorites
Product Overview
Digi-Key Part Number 490-5478-1-ND
Quantity Available 7,543
Can ship immediately
Manufacturer

Manufacturer Part Number

ECASD61B476M020K00

Description CAP ALUM POLY 47UF 20% 12.5V SMD
Expanded Description 47µF ±20% 12.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 20 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series ECAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage Rating 12.5V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 2A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-5478-1

01:50:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
10 2.49800 24.98
25 2.27120 56.78
50 2.18040 109.02
100 1.90790 190.79
250 1.63532 408.83
500 1.45360 726.80
1,000 1.27190 1,271.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5478-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.06650
  • Digi-Reel® ? : 490-5478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback