Add To Favorites
Product Overview
Digi-Key Part Number 490-5481-1-ND
Quantity Available 4,522
Can ship immediately
Manufacturer

Manufacturer Part Number

ECASD41C685M070K00

Description CAP ALUM POLY 6.8UF 20% 16V SMD
Expanded Description 6.8µF ±20% 16V Aluminum Polymer Capacitor 2917 (7343 Metric) 70 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series ECAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-5481-1

00:01:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.31200 13.12
50 1.15200 57.60
100 0.92800 92.80
250 0.76800 192.00
500 0.68800 344.00
1,000 0.60800 608.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5481-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : 490-5481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback