Add To Favorites
Product Overview
Digi-Key Part Number 490-9804-1-ND
Quantity Available 2,854
Can ship immediately
Manufacturer

Manufacturer Part Number

DSS1NB31H333Q91A

Description FILTER LC(T) 0.033UF TH
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 0.033µF 6A Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DSS1NB3 Spec
Online Catalog EMIFIL® DSS1 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, DSS1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 0.033µF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.335" L x 0.138" W (8.50mm x 3.50mm)
Height 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9804-1

11:14:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28100 2.81
25 0.26800 6.70
50 0.25940 12.97
100 0.25070 25.07
250 0.23776 59.44
500 0.19886 99.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9804-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.14030
Send Feedback