Add To Favorites
Product Overview
Digi-Key Part Number 490-5133-1-ND
Quantity Available 3,597
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21SN670HQ2L

Description CMC 320MA 2LN 67 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 67 Ohm @ 100MHz 320mA DCR 310 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 67 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 320mA
DC Resistance (DCR) (Max) 310 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5133-1

23:13:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68400 6.84
25 0.64160 16.04
50 0.55600 27.80
100 0.51330 51.33
250 0.48764 121.91
500 0.44486 222.43
750 0.39353 295.15
1,000 0.37642 376.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5133-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29087
  • Digi-Reel® ? : 490-5133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback