Add To Favorites
Product Overview
Digi-Key Part Number 490-2475-1-ND
Quantity Available 665
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP31DN131ML4L

Description CMC 120MA 4LN 130 OHM SMD
Expanded Description 4 Line Common Mode Choke Surface Mount 130 Ohm @ 100MHz 120mA DCR 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP31
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 130 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 120mA
DC Resistance (DCR) (Max) 1.1 Ohm
Voltage Rating - DC 10V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Package / Case 1206 (3216 Metric) (8 Leads)
 
Additional Resources
Standard Package ? 1
Other Names 490-2475-1

14:15:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.45500 14.55
25 1.35760 33.94
50 1.16380 58.19
100 1.10550 110.55
250 1.00856 252.14
500 0.89218 446.09
750 0.85339 640.04
1,000 0.81459 814.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2475-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.60125
  • Digi-Reel® ? : 490-2475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback