Add To Favorites
Product Overview
Digi-Key Part Number 490-10643-1-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE252010R-H-1R0M=P2

Description FIXED IND 1UH 2.7A 68 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 2.7A 68 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE252010R Type
Product Training Modules Power Inductors
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE252010R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 68 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10643-1

20:22:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.40700 4.07
25 0.38160 9.54
50 0.33080 16.54
100 0.30540 30.54
250 0.29012 72.53
500 0.26468 132.34
750 0.23415 175.61
1,000 0.22396 223.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10643-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.16288
  • Digi-Reel® ? : 490-10643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback