Add To Favorites
Product Overview
Digi-Key Part Number 490-10627-1-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE201612R-H-R47M=P2

Description FIXED IND 470NH 3.2A 40 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 3.2A 40 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE201612R Type
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE201612R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 470nH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10627-1

06:24:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.43100 4.31
25 0.40400 10.10
50 0.35000 17.50
100 0.32310 32.31
250 0.30696 76.74
500 0.28002 140.01
750 0.24771 185.78
1,000 0.23694 236.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10627-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.17232
  • Digi-Reel® ? : 490-10627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback