Add To Favorites
Product Overview
Digi-Key Part Number 490-10613-1-ND
Quantity Available 3,130
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE201610P-R68M=P2

Description FIXED IND 680NH 2.7A 48 MOHM SMD
Expanded Description 680nH Shielded Wirewound Inductor 2.7A 48 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE201610P Type
Product Training Modules Power Inductors
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE201610P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 680nH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10613-1

16:02:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41200 4.12
25 0.38240 9.56
50 0.32380 16.19
100 0.29430 29.43
250 0.27660 69.15
500 0.24720 123.60
1,000 0.20011 200.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10613-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16816
  • Digi-Reel® ? : 490-10613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback