Add To Favorites
Product Overview
Digi-Key Part Number 490-11939-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DEBF33D222ZN2A

Description CAP CER 2200PF 2KV RADIAL
Expanded Description 2200pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance -20%, +80%
Voltage - Rated 2000V (2kV)
Temperature Coefficient F
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names 490-11939-1

17:12:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.46100 4.61
50 0.27980 13.99
100 0.23050 23.05
250 0.18440 46.10
500 0.16792 83.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-11939-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.12512
Send Feedback