Add To Favorites
Product Overview
Digi-Key Part Number 490-12631-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA1X3F220JDDB

Description CAP CER 22PF 3.15KV SL RADIAL
Expanded Description 22pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEA
Packaging ? Bulk ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4197-ND DEA1X3F220JCDB Murata Electronics North America Bulk ? 2,705 - Immediate
0.35000 1
490-7925-3-ND DEA1X3F220JP3A Murata Electronics North America Tape & Box (TB) ? 900 - Immediate
0.08420 900
Additional Resources
Standard Package ? 500
Other Names 490-12631
DEA1X3F220JDDB-ND

15:50:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.23700 2.37
50 0.15800 7.90
100 0.13430 13.43
250 0.10664 26.66
500 0.09480 47.40
1,000 0.08295 82.95
5,000 0.07308 365.38
10,000 0.06913 691.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback