Add To Favorites
Product Overview
Digi-Key Part Number 490-9559-1-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2E3KY332MN3AM02F

Description CAP CER 3300PF 250VAC RADIAL
Expanded Description 3300pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9560-1-ND DE2E3KY332MN3AU02F Murata Electronics North America Cut Tape (CT) ? 3,193 - Immediate
0.38000 1
Additional Resources
Standard Package ? 1
Other Names 490-9559-1

14:48:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.35700 3.57
50 0.21680 10.84
100 0.17850 17.85
250 0.14280 35.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9559-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0.10200
Send Feedback