Add To Favorites
Product Overview
Digi-Key Part Number 490-9556-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DE2E3KY222MN3AM02F

Description CAP CER 2200PF 250VAC RADIAL
Expanded Description 2200pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9557-1-ND DE2E3KY222MN3AU02F Murata Electronics North America Cut Tape (CT) ? 528 - Immediate
0.36000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 490-9556-1

11:01:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.33700 3.37
50 0.20480 10.24
100 0.16860 16.86
250 0.13488 33.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9556-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0.09636
Send Feedback