Add To Favorites
Product Overview
Digi-Key Part Number 490-9553-1-ND
Quantity Available 503
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2E3KY152MN3AM02F

Description CAP CER 1500PF 250VAC RADIAL
Expanded Description 1500pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9554-1-ND DE2E3KY152MN3AU02F Murata Electronics North America Cut Tape (CT) ? 730 - Immediate
0.32000 1
Additional Resources
Standard Package ? 1
Other Names 490-9553-1

16:48:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.30200 3.02
50 0.18320 9.16
100 0.15090 15.09
250 0.12068 30.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9553-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0.08620
Send Feedback