Add To Favorites
Product Overview
Digi-Key Part Number 490-9426-ND
Quantity Available 1,420
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2B3KY151KA2BM01F

Description CAP CER 150PF 250VAC RADIAL
Expanded Description 150pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9429-ND DE2B3KY151KB2BM01F Murata Electronics North America Bulk ? 0
0.07945 1,500  Non-Stock ?
490-9534-3-ND DE2B3KY151KN2AM01F Murata Electronics North America Tape & Box (TB) ? 1,000 - Immediate
0.08271 1,000
Additional Resources
Standard Package ? 500
Other Names 490-9426
DE2B3KY151KA2BM01F-ND

08:30:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.20900 2.09
50 0.14640 7.32
100 0.12540 12.54
250 0.10452 26.13
500 0.09408 47.04
1,000 0.07945 79.45
5,000 0.07108 355.42
10,000 0.06690 669.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback