Add To Favorites
Product Overview
Digi-Key Part Number 490-9417-ND
Quantity Available 1,486
Can ship immediately
Manufacturer

Manufacturer Part Number

DE21XKY680JA3BM02F

Description CAP CER 68PF 250VAC SL RADIAL
Expanded Description 68pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature 20°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9419-ND DE21XKY680JB3BM02F Murata Electronics North America Bulk ? 1,477 - Immediate
0.31000 1
490-9530-3-ND DE21XKY680JN3AM02F Murata Electronics North America Tape & Box (TB) ? 900 - Immediate
0.09070 900
Additional Resources
Standard Package ? 250
Other Names 490-9417
DE21XKY680JA3BM02F-ND

12:49:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21400 2.14
50 0.14960 7.48
100 0.12820 12.82
250 0.10680 26.70
500 0.09612 48.06
1,000 0.08117 81.17
5,000 0.07263 363.15
10,000 0.06836 683.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback