Add To Favorites
Product Overview
Digi-Key Part Number 490-9415-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

DE21XKY470JB3BM02F

Description CAP CER 47PF 250VAC SL RADIAL
Expanded Description 47pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature 20°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9413-ND DE21XKY470JA3BM02F Murata Electronics North America Bulk ? 1,415 - Immediate
0.30000 1
490-9528-3-ND DE21XKY470JN3AM02F Murata Electronics North America Tape & Box (TB) ? 1,800 - Immediate
0.08980 900  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 490-9415
DE21XKY470JB3BM02F-ND

18:27:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.21200 2.12
50 0.14800 7.40
100 0.12690 12.69
250 0.10576 26.44
500 0.09518 47.59
1,000 0.08037 80.37
5,000 0.07191 359.55
10,000 0.06768 676.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback