Add To Favorites
Product Overview
Digi-Key Part Number 490-9404-ND
Quantity Available 1,247
Can ship immediately
Manufacturer

Manufacturer Part Number

DE21XKY220JA2BM01F

Description CAP CER 22PF 250VAC SL RADIAL
Expanded Description 22pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Bulk ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature 20°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9406-ND DE21XKY220JB2BM01F Murata Electronics North America Bulk ? 1,486 - Immediate
0.35000 1  Non-Stock ?
490-9523-3-ND DE21XKY220JN2AM01F Murata Electronics North America Tape & Box (TB) ? 1,000 - Immediate
0.09538 1,000  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-9404
DE21XKY220JA2BM01F-ND

09:42:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24200 2.42
50 0.16940 8.47
100 0.14520 14.52
250 0.12100 30.25
500 0.10890 54.45
1,000 0.09196 91.96
5,000 0.08228 411.40
10,000 0.07744 774.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback