Add To Favorites
Product Overview
Digi-Key Part Number 490-9505-1-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

DE1B3KX471KN4AN01F

Description CAP CER 470PF 250V RADIAL
Expanded Description 470pF ±10% 250V Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9506-1-ND DE1B3KX471KN4AP01F Murata Electronics North America Cut Tape (CT) ? 1,809 - Immediate
0.47000 1
Additional Resources
Standard Package ? 1
Other Names 490-9505-1

18:16:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.40400 4.04
50 0.24520 12.26
100 0.20200 20.20
250 0.16156 40.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9505-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.12982
Send Feedback