Add To Favorites
Product Overview
Digi-Key Part Number 490-9502-1-ND
Quantity Available 1,915
Can ship immediately
Manufacturer

Manufacturer Part Number

DE1B3KX221KN4AP01F

Description CAP CER 220PF 300VAC RADIAL
Expanded Description 220pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 300VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9501-1-ND DE1B3KX221KN4AN01F Murata Electronics North America Cut Tape (CT) ? 1,340 - Immediate
0.44000 1
Additional Resources
Standard Package ? 1
Other Names 490-9502-1

20:49:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39000 3.90
50 0.23700 11.85
100 0.19510 19.51
250 0.15612 39.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9502-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.12544
Send Feedback