Add To Favorites
Product Overview
Digi-Key Part Number 490-9360-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

DE1B3KX221KA4BN01F

Description CAP CER 220PF 250V RADIAL
Expanded Description 220pF ±10% 250V Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KX
Packaging ? Bulk ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9501-3-ND DE1B3KX221KN4AN01F Murata Electronics North America Tape & Box (TB) ? 500 - Immediate
0.12262 500
490-9502-3-ND DE1B3KX221KN4AP01F Murata Electronics North America Tape & Box (TB) ? 500 - Immediate
0.12420 500
490-9363-ND DE1B3KX221KB4BP01F Murata Electronics North America Bulk ? 575 - Immediate
0.38000 1
490-9362-ND DE1B3KX221KB4BN01F Murata Electronics North America Bulk ? 910 - Immediate
0.38000 1  Non-Stock ?
490-9361-ND DE1B3KX221KA4BP01F Murata Electronics North America Bulk ? 240 - Immediate
0.38000 1
Additional Resources
Standard Package ? 250
Other Names 490-9360
DE1B3KX221KA4BN01F-ND

03:31:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.26400 2.64
25 0.21640 5.41
50 0.18480 9.24
100 0.15840 15.84
250 0.13200 33.00
500 0.11880 59.40
1,000 0.10032 100.32
5,000 0.08976 448.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback