Add To Favorites
Product Overview
Digi-Key Part Number 490-9355-1-ND
Quantity Available 2,124
Can ship immediately
Manufacturer

Manufacturer Part Number

DE1B3KX101KN4AN01F

Description CAP CER 100PF 250V RADIAL
Expanded Description 100pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y1
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9498-3-ND DE1B3KX101KN4AP01F Murata Electronics North America Tape & Box (TB) ? 500 - Immediate
0.12420 500
490-9352-ND DE1B3KX101KA4BN01F Murata Electronics North America Bulk ? 233 - Immediate
0.38000 1
490-9354-ND DE1B3KX101KB4BP01F Murata Electronics North America Bulk ? 733 - Immediate
0.38000 1
490-9353-ND DE1B3KX101KA4BP01F Murata Electronics North America Bulk ? 750 - Immediate
0.38000 1
Additional Resources
Standard Package ? 1
Other Names 490-9355
490-9355-1
490-9355-ND
DE1B3KX101KN4AN01F-ND

16:20:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.38200 3.82
50 0.23160 11.58
100 0.19080 19.08
250 0.15260 38.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback