Add To Favorites
Product Overview
Digi-Key Part Number 490-13196-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DD1217AS-H-2R2N=P3

Description FIXED IND 2.2UH 8.7A 9.9 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 8.7A 9.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DEM8045C Series
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEM8045C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 8.7A
Current - Saturation 12.4A
Shielding Shielded
DC Resistance (DCR) 9.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13196-1

14:09:57 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89600 8.96
25 0.84000 21.00
50 0.72800 36.40
100 0.67200 67.20
250 0.63840 159.60
500 0.58240 291.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13196-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.38080
  • Digi-Reel® ? : 490-13196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback