Add To Favorites
Product Overview
Digi-Key Part Number 490-7872-ND
Quantity Available 2,425
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS5M12G53-B0

Description CER RES 5.1200MHZ 15PF T/H
Expanded Description 5.12MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 5.12MHz
Frequency Stability ±0.2%
Frequency Tolerance ±5%
Features Built in Capacitor
Capacitance 15pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 500
Other Names 490-7872
CSTLS5M12G53-B0-ND

15:49:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.19500 1.95
50 0.17580 8.79
100 0.15620 15.62
500 0.14840 74.20
1,000 0.12496 124.96
2,500 0.11715 292.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback