Add To Favorites
Product Overview
Digi-Key Part Number 490-5998-1-ND
Quantity Available 3,992
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS16M0X51-A0

Description CER RES 16.0000MHZ 5PF T/H
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 5pF ±0.2% 50 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 5pF
Impedance 50 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height 0.276" (7.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5998-1

10:01:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.35100 3.51
50 0.31500 15.75
100 0.28040 28.04
500 0.26700 133.50
1,000 0.22428 224.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-5998-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.21360
Send Feedback