Add To Favorites
Product Overview
Digi-Key Part Number 490-11077-1-ND
Quantity Available 3,545
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS10M0G56-A0

Description CER RES 10.0000MHZ 47PF T/H
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 47pF -0.4, +0.2% -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability -0.4, +0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 47pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11077-1

23:47:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.21100 2.11
50 0.18980 9.49
100 0.16870 16.87
500 0.16030 80.15
1,000 0.13499 134.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-11077-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12272
  • Bulk ? : 490-12585-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,327 - Immediate
  • Unit Price: 0.23000
Send Feedback