Add To Favorites
Product Overview
Digi-Key Part Number 490-11075-1-ND
Quantity Available 3,022
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCW32M0X51-R0

Description CER RES 32.0000MHZ 6PF SMD
Expanded Description 32MHz Ceramic Resonator Built in Capacitor 6pF ±0.2% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 32MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 6pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.053" (1.34mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11075-1

13:18:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.25200 2.52
50 0.22640 11.32
100 0.20130 20.13
500 0.19124 95.62
1,000 0.16104 161.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11075-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13725
  • Digi-Reel® ? : 490-11075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback