Add To Favorites
Product Overview
Digi-Key Part Number 490-12628-1-ND
Quantity Available 3,743
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE8M00GH5C99-R0

Description CER RES 8.0000MHZ 33PF SMD
Expanded Description 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.15% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.15%
Frequency Tolerance ±0.7%
Features Built in Capacitor
Capacitance 33pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12628-1

00:56:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.49200 4.92
50 0.44100 22.05
100 0.39250 39.25
500 0.37380 186.90
1,000 0.31399 313.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12628-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28035
  • Digi-Reel® ? : 490-12628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,743 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback